


DV6224 | |
|---|---|
DigiKey Part Number | 381-1156-ND |
Manufacturer | |
Manufacturer Product Number | DV6224 |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 317.8 CFM (8.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | DV6224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 317.8 CFM (8.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 63.0dB(A) | |
Power (Watts) | 40 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 90000 Hrs @ 40°C |




