
R3G310-RB01-03 | |
|---|---|
DigiKey Part Number | R3G310-RB01-03-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-RB01-03 |
Description | FAN IMP MTRZD 325X163.4MM 230VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 325mm Dia Ball 797.5 CFM (22.33m³/min) 7 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 325mm Dia | |
Width | 163.4mm | |
Air Flow | 797.5 CFM (22.33m³/min) | |
Static Pressure | 0.919 in H2O (229.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 150W | |
RPM | 1525 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CSA, EAC, UL | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

