
W3G300-JK13-31 | |
|---|---|
DigiKey Part Number | 2266-W3G300-JK13-31-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-JK13-31 |
Description | Thermal Management , Fans |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 300mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 300mm Dia | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Steel |


