
EB13E2J2H-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2J2H-25.000MTR-ND - Tape & Reel (TR) 2773-EB13E2J2H-25.000MCT-ND - Cut Tape (CT) 2773-EB13E2J2H-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2J2H-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.82000 | $18.20 |
| 25 | $1.72120 | $43.03 |
| 50 | $1.65020 | $82.51 |
| 100 | $1.58180 | $158.18 |
| 250 | $1.49596 | $373.99 |
| 500 | $1.43408 | $717.04 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |


