
ECS-080-18-20BM-JEM-TR | |
---|---|
DigiKey Part Number | 50-ECS-080-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-080-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-080-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-20BM-JEM-TR |
Description | CRYSTAL 8.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.67300 | $16.73 |
25 | $1.58120 | $39.53 |
50 | $1.51620 | $75.81 |
100 | $1.45340 | $145.34 |
250 | $1.37448 | $343.62 |
500 | $1.31762 | $658.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25674 | $1,256.74 |
2,000 | $1.17558 | $2,351.16 |
3,000 | $1.15699 | $3,470.97 |
5,000 | $1.13790 | $5,689.50 |
7,000 | $1.12209 | $7,854.63 |
10,000 | $1.09803 | $10,980.30 |
12,000 | $1.08594 | $13,031.28 |
Unit Price without GST: | $1.93000 |
---|---|
Unit Price with GST: | $2.21950 |