
ECS-100AX-110.5 | |
---|---|
DigiKey Part Number | X955-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-110.5 |
Description | XTAL OSC XO 11.0592MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-110.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 11.0592 MHz | |
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.78000 | $5.78 |
10 | $5.02800 | $50.28 |
25 | $4.75560 | $118.89 |
50 | $4.55900 | $227.95 |
100 | $4.37040 | $437.04 |
250 | $3.99928 | $999.82 |
500 | $3.76008 | $1,880.04 |
1,000 | $3.58403 | $3,584.03 |
Unit Price without GST: | $5.78000 |
---|---|
Unit Price with GST: | $6.64700 |