
ECS-110.5-20-5P-TR | |
|---|---|
DigiKey Part Number | XC574TR-ND - Tape & Reel (TR) XC574CT-ND - Cut Tape (CT) XC574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-5P-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58026 | $580.26 |
| 2,000 | $0.57336 | $1,146.72 |
| 3,000 | $0.54267 | $1,628.01 |
| 5,000 | $0.52605 | $2,630.25 |
| 7,000 | $0.51538 | $3,607.66 |
| 10,000 | $0.50431 | $5,043.10 |
| 12,000 | $0.49874 | $5,984.88 |
| 24,000 | $0.47815 | $11,475.60 |
| 25,000 | $0.47696 | $11,924.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.72640 | $18.16 |
| 50 | $0.69640 | $34.82 |
| 100 | $0.66600 | $66.60 |
| 250 | $0.63140 | $157.85 |
| 500 | $0.60530 | $302.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.72640 | $18.16 |
| 50 | $0.69640 | $34.82 |
| 100 | $0.66770 | $66.77 |
| 250 | $0.65804 | $164.51 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

