ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.60-10-33-AGL-TR

DigiKey Part Number
XC2430TR-ND - Tape & Reel (TR)
XC2430CT-ND - Cut Tape (CT)
XC2430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.60-10-33-AGL-TR
Description
CRYSTAL 13.5600MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13.56 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-135.60-10-33-AGL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.80800$8.08
25$0.76320$19.08
50$0.73180$36.59
100$0.70160$70.16
250$0.66336$165.84
500$0.63594$317.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60961$609.61
2,000$0.54499$1,089.98
3,000$0.52734$1,582.02
5,000$0.50947$2,547.35
7,000$0.50223$3,515.61
10,000$0.49505$4,950.50
12,000$0.47349$5,681.88
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.05800