
ECS-3225S18-100-FN-TR | |
---|---|
DigiKey Part Number | XC2230TR-ND - Tape & Reel (TR) XC2230CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-3225S18-100-FN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225S18-100-FN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.99500 | $19.95 |
25 | $1.88600 | $47.15 |
50 | $1.80800 | $90.40 |
100 | $1.73310 | $173.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50622 | $1,506.22 |
Unit Price without GST: | $2.30000 |
---|---|
Unit Price with GST: | $2.64500 |