
ECS-36-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1235TR-ND - Tape & Reel (TR) XC1235CT-ND - Cut Tape (CT) XC1235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-S-5PX-TR |
Description | CRYSTAL 3.6864MHZ SERIES SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal Series 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.60200 | $6.02 |
| 25 | $0.56840 | $14.21 |
| 50 | $0.54520 | $27.26 |
| 100 | $0.52250 | $52.25 |
| 250 | $0.47260 | $118.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45412 | $454.12 |
| 2,000 | $0.43572 | $871.44 |
| 3,000 | $0.39031 | $1,170.93 |
| 5,000 | $0.37419 | $1,870.95 |
| 7,000 | $0.37326 | $2,612.82 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

