
ECS-3961-240-AU-TR | |
---|---|
DigiKey Part Number | XC1901TR-ND - Tape & Reel (TR) XC1901CT-ND - Cut Tape (CT) XC1901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-240-AU-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-240-AU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $3.08300 | $30.83 |
25 | $2.91600 | $72.90 |
50 | $2.79520 | $139.76 |
100 | $2.67940 | $267.94 |
250 | $2.53392 | $633.48 |
500 | $2.42922 | $1,214.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32886 | $2,328.86 |
2,000 | $2.23275 | $4,465.50 |
3,000 | $2.17840 | $6,535.20 |
5,000 | $2.11187 | $10,559.35 |
7,000 | $2.06918 | $14,484.26 |
Unit Price without GST: | $3.55000 |
---|---|
Unit Price with GST: | $4.08250 |