ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-8-36CKM

DigiKey Part Number
XC1566TR-ND - Tape & Reel (TR)
XC1566CT-ND - Cut Tape (CT)
XC1566DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-8-36CKM
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-8-36CKM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.36900$13.69
25$1.21760$30.44
50$1.18520$59.26
100$1.16960$116.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15134$1,151.34
2,000$1.06881$2,137.62
3,000$1.03056$3,091.68
5,000$0.99198$4,959.90
7,000$0.98938$6,925.66
10,000$0.98682$9,868.20
Manufacturers Standard Package
Unit Price without GST:$1.84000
Unit Price with GST:$2.11600