ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-270-CN-TR

DigiKey Part Number
XC3108TR-ND - Tape & Reel (TR)
XC3108CT-ND - Cut Tape (CT)
XC3108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-270-CN-TR
Description
XTAL OSC XO 27MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-270-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.06300$20.63
25$1.95080$48.77
50$1.87020$93.51
100$1.79290$179.29
250$1.69544$423.86
500$1.62536$812.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.55816$1,558.16
2,000$1.55639$3,112.78
3,000$1.33967$4,019.01
Manufacturers Standard Package
Unit Price without GST:$2.37000
Unit Price with GST:$2.72550