
ECS-TXO-3225MV-160-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-160-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-160-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-160-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-160-TR |
Description | XTAL OSC TCXO 16MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-160-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.90000 | $3.90 |
10 | $3.38300 | $33.83 |
25 | $3.19920 | $79.98 |
50 | $3.06680 | $153.34 |
100 | $2.92000 | $292.00 |
250 | $2.78024 | $695.06 |
500 | $2.66534 | $1,332.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17198 | $2,171.98 |
2,000 | $2.13498 | $4,269.96 |
Unit Price without GST: | $3.90000 |
---|---|
Unit Price with GST: | $4.48500 |