
516-056-520-202 | |
|---|---|
DigiKey Part Number | 516-056-520-202-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-520-202 |
Description | CONN RCPT RACK & PNL 56P PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Receptacle, Hermaphroditic Contacts Through Hole Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-520-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Number of Columns | 14 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 8.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.40000 | $84.40 |
| 10 | $71.74200 | $717.42 |
| 25 | $67.25280 | $1,681.32 |
| 50 | $64.04480 | $3,202.24 |
| 100 | $60.99140 | $6,099.14 |
| 250 | $57.17828 | $14,294.57 |
| Unit Price without GST: | $84.40000 |
|---|---|
| Unit Price with GST: | $97.06000 |

