387-078-540-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387-078-540-802

DigiKey Part Number
151-387-078-540-802-ND
Manufacturer
Manufacturer Product Number
387-078-540-802
Description
CONN EDGE DUAL FMALE 78POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
387-078-540-802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
39
Number of Positions
78
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
25$36.56600$914.15
Manufacturers Standard Package
Unit Price without GST:$36.56600
Unit Price with GST:$42.05090