
D00-044-490-001 | |
|---|---|
DigiKey Part Number | D00-044-490-001-ND |
Manufacturer | |
Manufacturer Product Number | D00-044-490-001 |
Description | CONN SOCKET PLCC 44POS TIN-LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin-Lead Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | - | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35755 | $1,357.55 |
| Unit Price without GST: | $1.35755 |
|---|---|
| Unit Price with GST: | $1.56118 |

