C045xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0455A.41.10

DigiKey Part Number
C0455AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0455A.41.10
Description
CABLE 3COND 18AWG GRAY SHLD 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$99.62000$99.62
2$94.83500$189.67
3$92.12333$276.37
5$88.80200$444.01
7$86.67429$606.72
10$84.46300$844.63
25$78.99520$1,974.88
50$75.05300$3,752.65
100$71.26950$7,126.95
Manufacturers Standard Package
Unit Price without GST:$99.62000
Unit Price with GST:$114.56300