Black Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1320A.21.01

DigiKey Part Number
C1320B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1320A.21.01
Description
TEST LEAD 18AWG 5000V BLACK 100'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-30°C ~ 105°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$65.19000$65.19
5$53.33200$266.66
Manufacturers Standard Package
Unit Price without GST:$65.19000
Unit Price with GST:$74.96850
Alternate Color
TEST LEAD 18AWG 5000V RED 100'
In-Stock: 0
Unit Price: $54.90000
Alternate Length
TEST LEAD 18AWG BLACK 1000'
In-Stock: 0
Unit Price: