
C1320A.21.03 | |
---|---|
DigiKey Part Number | C1320R-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1320A.21.03 |
Description | TEST LEAD 18AWG 5000V RED 1000' |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |

