
B3241B7L111220E100 | |
|---|---|
DigiKey Part Number | 609-B3241B7L111220E100TR-ND - Tape & Reel (TR) 609-B3241B7L111220E100CT-ND - Cut Tape (CT) 609-B3241B7L111220E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3241B7L111220E100 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3241B7L111220E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $4.14300 | $41.43 |
| 25 | $3.88240 | $97.06 |
| 50 | $3.69700 | $184.85 |
| 100 | $3.52050 | $352.05 |
| 250 | $3.29992 | $824.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.10227 | $1,861.36 |
| 1,200 | $2.95424 | $3,545.09 |
| 1,800 | $2.87098 | $5,167.76 |
| 3,000 | $2.76943 | $8,308.29 |
| 4,200 | $2.70454 | $11,359.07 |
| 6,000 | $2.63742 | $15,824.52 |
| Unit Price without GST: | $4.88000 |
|---|---|
| Unit Price with GST: | $5.61200 |



