MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0103M289

DigiKey Part Number
495-B32529C0103M289CT-ND - Cut Tape (CT)
495-B32529C0103M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0103M289
Description
CAP FILM 10000PF 20% 63VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0103M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,800
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30700$3.07
50$0.22300$11.15
100$0.19730$19.73
500$0.15396$76.98
1,000$0.14059$140.59
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200$0.11711$374.75
6,400$0.10958$701.31
9,600$0.10582$1,015.87
16,000$0.10164$1,626.24
22,400$0.09920$2,222.08
32,000$0.09685$3,099.20
38,400$0.09574$3,676.42
76,800$0.09200$7,065.60
80,000$0.09180$7,344.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800