
B32686A0154K000 | |
|---|---|
DigiKey Part Number | 495-76130-ND |
Manufacturer | |
Manufacturer Product Number | B32686A0154K000 |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32686A0154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.551" W (42.00mm x 14.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.02000 | $9.02 |
| 10 | $6.53900 | $65.39 |
| 56 | $5.49482 | $307.71 |
| 112 | $5.19830 | $582.21 |
| 504 | $4.72300 | $2,380.39 |
| 1,008 | $4.56294 | $4,599.44 |
| 2,520 | $4.39379 | $11,072.35 |
| Unit Price without GST: | $9.02000 |
|---|---|
| Unit Price with GST: | $10.37300 |

