
B32911A4102M000 | |
|---|---|
DigiKey Part Number | 495-3958-ND |
Manufacturer | |
Manufacturer Product Number | B32911A4102M000 |
Description | CAP FILM 1000PF 20% 440VAC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 440V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |

