B43508-SERIES-30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252B6688M

DigiKey Part Number
B41252B6688M-ND
Manufacturer
Manufacturer Product Number
B41252B6688M
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.61 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.55000$10.55
10$7.32500$73.25
80$5.70250$456.20
160$5.33313$853.30
560$4.81702$2,697.53
1,040$4.69500$4,882.80
Manufacturers Standard Package
Unit Price without GST:$10.55000
Unit Price with GST:$12.13250