
B72214S0950K151 | |
|---|---|
DigiKey Part Number | 495-77391-2-ND - Tape & Reel (TR) 495-77391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0950K151 |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.51440 | $12.86 |
| 100 | $0.44610 | $44.61 |
| 250 | $0.41352 | $103.38 |
| 500 | $0.39380 | $196.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.35100 | $526.50 |
| 3,000 | $0.33969 | $1,019.07 |
| 4,500 | $0.33402 | $1,503.09 |
| 7,500 | $0.32775 | $2,458.12 |
| 10,500 | $0.32408 | $3,402.84 |
| 15,000 | $0.32055 | $4,808.25 |
| 37,500 | $0.31295 | $11,735.62 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |

