
B72542V6500K062 | |
|---|---|
DigiKey Part Number | 495-76131-2-ND - Tape & Reel (TR) 495-76131-1-ND - Cut Tape (CT) 495-76131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72542V6500K062 |
Description | VARISTOR 82V 4.5KA 2220 |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72542V6500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.06600 | $30.66 |
| 25 | $2.79800 | $69.95 |
| 100 | $2.50280 | $250.28 |
| 250 | $2.36196 | $590.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.14455 | $1,286.73 |
| 1,200 | $2.08151 | $2,497.81 |
| Unit Price without GST: | $4.14000 |
|---|---|
| Unit Price with GST: | $4.76100 |

