
B82722A2252N001 | |
---|---|
DigiKey Part Number | B82722A2252N001-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2252N001 |
Description | CMC 1.7MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2252N001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.524" (13.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.57230 | $1,543.38 |
Unit Price without GST: | $2.57230 |
---|---|
Unit Price with GST: | $2.95815 |