ERU27M-8R5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERU27M-2R3L

DigiKey Part Number
495-ERU27M-2R3LTR-ND - Tape & Reel (TR)
495-ERU27M-2R3LCT-ND - Cut Tape (CT)
495-ERU27M-2R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERU27M-2R3L
Description
FLAT WIRE SMD HIGH CURRENT IND 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.3 µH Shielded Wirewound Inductor 48 A 0.68mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ERU27M-2R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
85A
Shielding
Shielded
DC Resistance (DCR)
0.68mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
1.067" L x 1.006" W (27.10mm x 25.55mm)
Height - Seated (Max)
0.579" (14.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$10.99800$109.98
25$10.17440$254.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$8.75850$700.68
160$8.25938$1,321.50
240$7.98121$1,915.49
400$7.81940$3,127.76
Manufacturers Standard Package
Unit Price without GST:$13.38000
Unit Price with GST:$15.38700