
ERU27M-8R5L | |
---|---|
DigiKey Part Number | 495-ERU27M-8R5LTR-ND - Tape & Reel (TR) 495-ERU27M-8R5LCT-ND - Cut Tape (CT) 495-ERU27M-8R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERU27M-8R5L |
Description | FLAT WIRE SMD HIGH CURRENT IND 8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.5 µH Shielded Wirewound Inductor 36 A 1.66mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERU27M-8R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.067" L x 1.006" W (27.10mm x 25.55mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $10.99800 | $109.98 |
25 | $10.17440 | $254.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
65 | $8.91369 | $579.39 |
130 | $8.40585 | $1,092.76 |
195 | $8.12251 | $1,583.89 |
325 | $7.81938 | $2,541.30 |
Unit Price without GST: | $13.38000 |
---|---|
Unit Price with GST: | $15.38700 |