
B32529C0472J289 | |
---|---|
DigiKey Part Number | 495-4933-1-ND - Cut Tape (CT) 495-4933-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0472J289 |
Description | CAP FILM 4700PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0472J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.32900 | $3.29 |
50 | $0.23960 | $11.98 |
100 | $0.21240 | $21.24 |
500 | $0.16630 | $83.15 |
1,000 | $0.15211 | $152.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.12703 | $406.50 |
6,400 | $0.11905 | $761.92 |
9,600 | $0.11504 | $1,104.38 |
16,000 | $0.11061 | $1,769.76 |
22,400 | $0.10802 | $2,419.65 |
32,000 | $0.10553 | $3,376.96 |
38,400 | $0.10435 | $4,007.04 |
76,800 | $0.10037 | $7,708.42 |
80,000 | $0.10016 | $8,012.80 |
Unit Price without GST: | $0.55000 |
---|---|
Unit Price with GST: | $0.63250 |