B41821A7107M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 21,360
Unit Price: $0.64000
Datasheet

Direct


KEMET
In Stock: 8,278
Unit Price: $0.61000
Datasheet

Direct


Nichicon
In Stock: 9,980
Unit Price: $0.81000
Datasheet

Direct


Nichicon
In Stock: 3,586
Unit Price: $0.74000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.74000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 28,713
Unit Price: $0.83000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,377
Unit Price: $0.92000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,594
Unit Price: $0.92000
Datasheet

Upgrade


KEMET
In Stock: 11,832
Unit Price: $0.70000
Datasheet

Upgrade


KEMET
In Stock: 5,557
Unit Price: $0.63000
Datasheet

Upgrade


KEMET
In Stock: 24,240
Unit Price: $0.88000
Datasheet

Upgrade


KEMET
In Stock: 1,315
Unit Price: $0.77000
Datasheet

Upgrade


Nichicon
In Stock: 8,460
Unit Price: $0.92000
Datasheet

Upgrade


Nichicon
In Stock: 3,269
Unit Price: $1.10000
Datasheet
B41821 SERIES 8x12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A7107M

DigiKey Part Number
495-5986-ND
Manufacturer
Manufacturer Product Number
B41821A7107M
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes