
B82720A2601N040 | |
|---|---|
DigiKey Part Number | 495-5717-ND |
Manufacturer | |
Manufacturer Product Number | B82720A2601N040 |
Description | CMC 4.4MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720A2601N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.4 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.559" L x 0.559" W (14.20mm x 14.20mm) | |
Height (Max) | 0.380" (9.65mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $3.48200 | $34.82 |
| 25 | $3.22160 | $80.54 |
| 50 | $3.03700 | $151.85 |
| 100 | $2.86370 | $286.37 |
| 300 | $2.60900 | $782.70 |
| 500 | $2.49860 | $1,249.30 |
| 1,000 | $2.35636 | $2,356.36 |
| 2,500 | $2.30648 | $5,766.20 |
| Unit Price without GST: | $4.23000 |
|---|---|
| Unit Price with GST: | $4.86450 |



