SG-210SEB 26.0000MM3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPSON
In Stock: 401
Unit Price: $3.72000
Datasheet
SG-210SxB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210SEB 26.0000MM3

DigiKey Part Number
SER4194TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-210SEB 26.0000MM3
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.6V ~ 2.2V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
26 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 2.2V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1.6µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types