
| FC-135 32.7680KA-E0 | |
|---|---|
| DigiKey Part Number | 114-FC-13532.7680KA-E0TR-ND - Tape & Reel (TR) 114-FC-13532.7680KA-E0CT-ND - Cut Tape (CT) 114-FC-13532.7680KA-E0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FC-135 32.7680KA-E0 | 
| Description | CRYSTAL 32.768KHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | kHz Crystal (Tuning Fork) | |
| Frequency | 32.768 kHz | |
| Frequency Stability | - | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 70 kOhms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (3.2x1.5) | |
| Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.99000 | $0.99 | 
| 10 | $0.86500 | $8.65 | 
| 25 | $0.81800 | $20.45 | 
| 50 | $0.78440 | $39.22 | 
| 100 | $0.75180 | $75.18 | 
| 250 | $0.71100 | $177.75 | 
| 500 | $0.68154 | $340.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.56550 | $565.50 | 
| 2,000 | $0.54211 | $1,084.22 | 
| 3,000 | $0.52888 | $1,586.64 | 
| 5,000 | $0.51267 | $2,563.35 | 
| 7,000 | $0.50227 | $3,515.89 | 
| 10,000 | $0.49148 | $4,914.80 | 
| 12,000 | $0.48606 | $5,832.72 | 
| 24,000 | $0.46599 | $11,183.76 | 
| 25,000 | $0.46483 | $11,620.75 | 
| Unit Price without GST: | $0.99000 | 
|---|---|
| Unit Price with GST: | $1.13850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand