
RX8900SA:UA0 PURE SN | |
|---|---|
DigiKey Part Number | 114-RX8900SA:UA0PURESNTR-ND - Tape & Reel (TR) 114-RX8900SA:UA0PURESNCT-ND - Cut Tape (CT) 114-RX8900SA:UA0PURESNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8900SA:UA0 PURE SN |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.4µA ~ 1.5µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 10 | $6.47600 | $64.76 |
| 25 | $5.96520 | $149.13 |
| 100 | $5.40250 | $540.25 |
| 250 | $5.13420 | $1,283.55 |
| 500 | $4.97254 | $2,486.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.32494 | $4,324.94 |
| Unit Price without GST: | $8.52000 |
|---|---|
| Unit Price with GST: | $9.79800 |


