
SG7050CCN 40.000000M-HJGA3 | |
---|---|
DigiKey Part Number | SER4408TR-ND - Tape & Reel (TR) SER4408CT-ND - Cut Tape (CT) SER4408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 40.000000M-HJGA3 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |
10 | $4.62700 | $46.27 |
25 | $4.37480 | $109.37 |
50 | $4.19400 | $209.70 |
100 | $4.02050 | $402.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.80228 | $950.57 |
500 | $3.64524 | $1,822.62 |
750 | $3.55649 | $2,667.37 |
1,250 | $3.44778 | $4,309.72 |
1,750 | $3.37803 | $5,911.55 |
2,500 | $3.30566 | $8,264.15 |
3,000 | $3.26929 | $9,807.87 |
Unit Price without GST: | $5.32000 |
---|---|
Unit Price with GST: | $6.11800 |