
TG2520SMN 27.6000M-ECGNNM3 | |
---|---|
DigiKey Part Number | 114-TG2520SMN27.6000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN27.6000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN27.6000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 27.6000M-ECGNNM3 |
Description | XTAL OSC TCXO 27.6000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27.6 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.39000 | $6.39 |
10 | $5.54900 | $55.49 |
25 | $5.24800 | $131.20 |
50 | $5.03100 | $251.55 |
100 | $4.82300 | $482.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.56124 | $1,140.31 |
500 | $4.37298 | $2,186.49 |
750 | $4.26652 | $3,199.89 |
1,250 | $4.13616 | $5,170.20 |
1,750 | $4.05253 | $7,091.93 |
2,500 | $3.96580 | $9,914.50 |
3,000 | $3.92219 | $11,766.57 |
Unit Price without GST: | $6.39000 |
---|---|
Unit Price with GST: | $7.34850 |