VG-4513CB 153.6000M-GGCT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $8.39786
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.40363
Datasheet

Direct


TXC CORPORATION
In Stock: 148
Unit Price: $12.30000
Datasheet
VG-4513CB-xxx.xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4513CB 153.6000M-GGCT3

DigiKey Part Number
SER3911TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG-4513CB 153.6000M-GGCT3
Description
XTAL OSC VCXO 153.6000MHZ LVPECL
Customer Reference
Detailed Description
153.6 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
153.6 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types