
10SCM004003 | |
|---|---|
DigiKey Part Number | RPC8892-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM004003 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.059" (1.50mm) | |
Length - Below Head | 0.118" (3.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 5 | $0.18600 | $0.93 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.15480 | $3.87 |
| 50 | $0.14360 | $7.18 |
| 100 | $0.13360 | $13.36 |
| 250 | $0.12212 | $30.53 |
| 500 | $0.11458 | $57.29 |
| 1,000 | $0.10787 | $107.87 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

