
29M801RGR | |
---|---|
DigiKey Part Number | 29M801RGR-ND |
Manufacturer | |
Manufacturer Product Number | 29M801RGR |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Green |
EDA/CAD Models | 29M801RGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 1.000" (25.40mm) | |
Height | 0.391" (9.92mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Green | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16889 | $1,168.89 |
Unit Price without GST: | $1.16889 |
---|---|
Unit Price with GST: | $1.34422 |