Parametric Equivalent
Parametric Equivalent

496033 | |
|---|---|
DigiKey Part Number | 496033-ND |
Manufacturer | |
Manufacturer Product Number | 496033 |
Description | 3:1 ADHESIVE LINED 1.22M CUT CLE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |




