
KN04----K6DBN21 | |
---|---|
DigiKey Part Number | 145-KN04----K6DBN21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----K6DBN21 |
Description | PUSH PULL KNOB 1.000 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-24 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----K6DBN21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | #10-24 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.560" (14.22mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
5 | $2.68400 | $13.42 |
10 | $2.50800 | $25.08 |
25 | $2.30400 | $57.60 |
50 | $2.16900 | $108.45 |
100 | $2.04850 | $204.85 |
250 | $1.90864 | $477.16 |
500 | $1.81562 | $907.81 |
1,000 | $1.73235 | $1,732.35 |
Unit Price without GST: | $3.18000 |
---|---|
Unit Price with GST: | $3.65700 |