
67-22VRVGC/TR8 | |
|---|---|
DigiKey Part Number | 1080-67-22VRVGC/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22VRVGC/TR8 |
Description | LED RED/YLW-GRN CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 625nm Red, 571nm Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.64mm x 2.14mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.05V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 570nm Yellow-Green | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.27428 | $1,645.68 |
| Unit Price without GST: | $0.27428 |
|---|---|
| Unit Price with GST: | $0.31542 |


