EAST1608AGA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.16861
Datasheet
EAST1608AGA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST1608AGA0

DigiKey Part Number
1080-EAST1608AGA0TR-ND - Tape & Reel (TR)
1080-EAST1608AGA0CT-ND - Cut Tape (CT)
1080-EAST1608AGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST1608AGA0
Description
LED GREEN/ORANGE CLEAR 2SMD
Customer Reference
Detailed Description
Green, Orange 572nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST1608AGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 611nm Orange
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes