
G052122000 | |
|---|---|
DigiKey Part Number | 1601-G052122000-ND |
Manufacturer | |
Manufacturer Product Number | G052122000 |
Description | LENS PLANO 20MM FUSED SILICA |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 20mm 200nm ~ 2000nm Fused Silica |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 20mm | |
Wavelength | 200nm ~ 2000nm | |
Optic Diameter | 12.5mm | |
Clear Aperture | 11.5mm | |
Optic Center Thickness | 3.5mm | |
Optic Edge Thickness | 1.3mm | |
Optic Material | Fused Silica | |
Mounting Type | 16mm |

