SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ

FDC6401N

DigiKey Part Number
FDC6401NTR-ND - Tape & Reel (TR)
FDC6401NCT-ND - Cut Tape (CT)
FDC6401NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6401N
Description
MOSFET 2N-CH 20V 3A SSOT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6401N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
70mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
324pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,190
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.20000$12.00
100$0.78490$78.49
500$0.60598$302.99
1,000$0.54833$548.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47509$1,425.27
6,000$0.43822$2,629.32
9,000$0.40815$3,673.35
15,000$0.39832$5,974.80
21,000$0.39201$8,232.21
Manufacturers Standard Package
Unit Price without GST:$1.91000
Unit Price with GST:$2.19650