FQD12P10TM-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 57,391
Unit Price: $1.21000
Datasheet

Similar


Infineon Technologies
In Stock: 20,998
Unit Price: $3.04000
Datasheet

Similar


Infineon Technologies
In Stock: 4,115
Unit Price: $3.22000
Datasheet

Similar


Infineon Technologies
In Stock: 4,531
Unit Price: $2.59000
Datasheet

Similar


Infineon Technologies
In Stock: 3,676
Unit Price: $4.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,134
Unit Price: $2.56000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FQD12P10TM-F085

DigiKey Part Number
FQD12P10TM-F085TR-ND - Tape & Reel (TR)
FQD12P10TM-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FQD12P10TM-F085
Description
MOSFET P-CH 100V 9.4A TO252
Customer Reference
Detailed Description
P-Channel 100 V 9.4A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD12P10TM-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes