
FSA3051TMX | |
|---|---|
DigiKey Part Number | FSA3051TMXTR-ND - Tape & Reel (TR) FSA3051TMXCT-ND - Cut Tape (CT) FSA3051TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3051TMX |
Description | IC SWITCH SPDT X 1 10OHM 6TMLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TMLP (1X1) |
Datasheet | Datasheet |
EDA/CAD Models | FSA3051TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 23ns (Typ) | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.3pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -23dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-TMLP (1X1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.72700 | $7.27 |
| 25 | $0.65160 | $16.29 |
| 100 | $0.56740 | $56.74 |
| 250 | $0.52732 | $131.83 |
| 500 | $0.50312 | $251.56 |
| 1,000 | $0.48322 | $483.22 |
| 2,500 | $0.46220 | $1,155.50 |
| 5,000 | $0.44953 | $2,247.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43911 | $4,391.10 |
| 20,000 | $0.43053 | $8,610.60 |
| 30,000 | $0.42624 | $12,787.20 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.18450 |


