MM5Z4V7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32,196
Unit Price: $0.24000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 11,682
Unit Price: $0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,993
Unit Price: $0.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,836
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 286
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,700
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,796
Unit Price: $0.53000
Datasheet
SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z4V7

DigiKey Part Number
MM5Z4V7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z4V7
Description
DIODE ZENER 4.7V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±6% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes